646502-2

TE Connectivity / AMP
571-646502-2
646502-2

Mfr.:

Description:
Hard Metric Connectors 2MM HM DUST PROTECTOR TYPE D/E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,011

Stock:
4,011 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4011 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.03 $4.03
$3.42 $34.20
$3.20 $80.00
$3.04 $152.00
$2.91 $291.00
$2.72 $680.00
$2.59 $1,295.00
$2.50 $2,500.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
Accessories
Z-Pack HM
Brand: TE Connectivity / AMP
Product Type: Hard Metric Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 2.525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923500000
USHTS:
3923500000
TARIC:
3923509000
ECCN:
EAR99