6-100526-1

TE Connectivity / AMP
571-61005261
6-100526-1

Mfr.:

Description:
Hard Metric Connectors CODING KEY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,857

Stock:
7,857 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.96 $1.96
$1.75 $17.50
$1.67 $167.00
$1.56 $390.00
$1.47 $735.00
$1.40 $1,400.00
$1.32 $3,300.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
Coding Keys
8 Row
Snap Fit
Z-Pack HM
A, L, M
Bulk
Brand: TE Connectivity / AMP
Housing Colour: Steel Blue
Housing Material: Polyamide (PA)
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 500
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 216 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99