5188232-1

TE Connectivity / AMP
571-5188232-1
5188232-1

Mfr.:

Description:
Hard Metric Connectors 2MMHM PIN HDR MOD C 55 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,090

Stock:
7,090 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.30 $8.30
$6.80 $68.00
$6.46 $135.66
$6.27 $263.34
$6.05 $635.25
$5.63 $1,418.76
$5.37 $2,706.48
$5.16 $5,201.28
$4.96 $12,499.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
Headers
5 Row
55 Position
PCB
Vertical
Z-Pack HM
Tube
Brand: TE Connectivity / AMP
Product Type: Hard Metric Connectors
Factory Pack Quantity: 21
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99