293651-3

TE Connectivity / AMP
571-293651-3
293651-3

Mfr.:

Description:
Lighting Connectors 7.5MM 6P 7A/42VDC CNCT HSG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
47 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 391 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.02 $5.02
$4.43 $886.00
$4.21 $2,105.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
NECTOR S
Bulk
Brand: TE Connectivity / AMP
Product Type: Lighting Connectors
Factory Pack Quantity: 100
Subcategory: Power
Tradename: NECTOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.