293387-2

TE Connectivity / AMP
571-293387-2
293387-2

Mfr.:

Description:
Lighting Connectors OUT MINI HVL 7.5mm HV-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,790

Stock:
6,790 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.709 $0.71
$0.701 $7.01
$0.584 $1,168.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
Housings
Outlet
6 A
Polybutylene Terephthalate (PBT)
NECTOR S
Bulk
Brand: TE Connectivity / AMP
Contact Type: Pin
Product Type: Lighting Connectors
Factory Pack Quantity: 1000
Subcategory: Power
Tradename: NECTOR
Voltage Rating: 125 V
Unit Weight: 2.604 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.