2271285-1

TE Connectivity / AMP
571-2271285-1
2271285-1

Mfr.:

Description:
Heavy Duty Power Connectors GROUNDING CLIP FOR MMC CONNECTOR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,556

Stock:
10,556 Can Dispatch Immediately
Quantities greater than 10556 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.167 $0.17
$0.158 $1.58
12,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Micro Motor
Accessories
Grounding Clip
Crimp
22 AWG
18 AWG
Motor Man
Application: Grounding
Brand: TE Connectivity / AMP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 6000
Subcategory: Power Connectors
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99

Micro Motor Connectors

TE Connectivity's Micro Motor Connectors are IP67-rated compact connectors with enhanced vibration and shock resistance. These connectors include a 9-position encoder and a 4+2 power and brake connector. These 380V connectors meet European and American standards and are ideal for harsh industrial environments. Applications include servo motors, linear motors, and other motors.