2-520102-1

TE Connectivity / AMP
571-2-520102-1
2-520102-1

Mfr.:

Description:
Terminals .250 ULTRA-FAST TAB 22-18 BR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268,294

Stock:
268,294 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.626 $0.63
$0.555 $5.55
$0.485 $12.13
$0.466 $46.60
$0.40 $100.00
Full Reel (Order in multiples of 1400)
$0.334 $467.60
$0.306 $856.80
$0.291 $2,851.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Male
Insulated
6.35 mm x 0.81 mm
18 AWG
Push-In
Red
Brass
Reel
Cut Tape
Brand: TE Connectivity / AMP
Insulation Material: Nylon
Length: 21.72 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1400
Subcategory: Terminals
Voltage Rating: 600 V
Width: 13.26 mm
Wire Gauge: 18 AWG
Unit Weight: 1.365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99