2-160976-2

TE Connectivity / AMP
571-2-160976-2
2-160976-2

Mfr.:

Description:
Cable Ties CABLE TY 250X4.8 BLACK

In Stock: 1,970

Stock:
1,970 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.973 $0.97
$0.819 $8.19
$0.769 $15.38
$0.731 $36.55
$0.695 $69.50
$0.652 $130.40
$0.62 $310.00
$0.591 $591.00
$0.503 $1,006.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
Polyamide (PA)
10 in
0.19 in
22 kg
UL
Brand: TE Connectivity / AMP
Maximum Bundle Diameter: 2.68 in
Series: AMP-TY
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY