1470108-6

TE Connectivity / AMP
571-1470108-6
1470108-6

Mfr.:

Description:
Headers & Wire Housings 2.0mm Pitch Header Dip 6p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,535

Stock:
8,535 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.806 $0.81
$0.731 $7.31
$0.691 $17.28
$0.646 $45.22
$0.613 $171.64
$0.541 $568.05
$0.45 $1,134.00
$0.424 $4,244.24
$0.413 $8,268.26

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
6 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
AMPMODU MOD I
AMPMODU
Wire-to-Board
- 25 C
+ 85 C
Tube
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 70
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.