1241634-1

TE Connectivity / AMP
571-1241634-1
1241634-1

Mfr.:

Description:
Automotive Connectors MQS BU-GEH 4P SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,041

Stock:
22,041 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.389 $0.39
$0.339 $3.39
$0.307 $7.68
$0.282 $28.20
$0.264 $66.00
$0.247 $247.00
$0.221 $5,304.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
24 AWG
18 AWG
Black
MQS
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 18.85 mm
Housing Material: Polyamide (PA)
Length: 12.6 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 8000
Subcategory: Automotive Connectors
Tradename: MQS
Type: Connector Housing
Voltage Rating: 12 VDC
Width: 6.1 mm
Wire Gauge Range: 24 AWG to 18 AWG
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99