100668-1

TE Connectivity / AMP
571-1006681
100668-1

Mfr.:

Description:
Hard Metric Connectors Z-PACK M.ASSY.154P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.40 $16.40
$15.62 $3,124.00
$15.32 $7,660.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
REACH - SVHC:
Headers
7 Row
154 Position
Through Hole
Press Fit
Vertical
Gold
Z-Pack HM
Type A
Tube
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Housing Colour: Gray
Housing Material: Polyester (PCT)
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 10
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 12.079 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99