CNC6P1C0G3A223G250AE

TDK
810-CNC6P1C0G3A223G2
CNC6P1C0G3A223G250AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT Low Resistance Soft Term, MLCC, 1210, C0G, 1000V, 22nF, 2.5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.24 $3.24
$2.22 $22.20
$1.82 $91.00
$1.70 $170.00
$1.54 $770.00
Full Reel (Order in multiples of 1000)
$1.54 $1,540.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.022 uF
1 kVDC
C0G (NP0)
2 %
1210
3225
SMD/SMT
Flexible (Soft)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2.5 mm (0.098 in)
CNC
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class 1
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: CNC6P1C0G3A223GT000A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

CNC Multilayer Ceramic Chip Capacitors

TDK CNC Multilayer Ceramic Chip Capacitors feature a ±10% tolerance rating, a 16 to 100VDC voltage range, and a temperature range of -55°C to +125°C. The CNC series offers a lower electric resistance because the current can pass through low resistive layers by covering soldering positions with conductive resin layers. TDK CNC Multilayer Ceramic Chip Capacitors are ideal for battery line fail-safe designs and the prevention of ceramic body cracks by board bending.

CN 22 nF 3225 MLCCs

TDK CN 22nF 3225 Multi-Layer Ceramic Capacitors (MLCCs) are low-resistance soft-termination MLCCs that achieve a leading 22nF capacitance in a 3225 (3.2mm x 2.5mm x 2.5mm) case size. These TDK MLCCs also feature C0G characteristics at 1000V. The capacitors feature a unique terminal structure that realizes resin electrodes, offering low resistance equal to standard terminal products. These TDK resin electrodes achieve high reliability against external stress and reduced loss, making them ideal for use as resonator and snubber capacitors.