CD45SL2GA330J-NKA

TDK
810-CD45SL2GA330JNKA
CD45SL2GA330J-NKA

Mfr.:

Description:
Safety Capacitors D: 7mm X1/Y1 33pF SL 10% LS:10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.542 $0.54
$0.36 $3.60
$0.225 $22.50
$0.181 $90.50
$0.153 $153.00
$0.147 $294.00
$0.136 $680.00
$0.129 $1,290.00
$0.125 $3,125.00

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
33 pF
Radial
10 mm (0.394 in)
Safety Radial Leaded Ceramic Disc Capacitors
SL
5 %
Vertical Kink
- 25 C
+ 125 C
CD
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 7 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: CD45SL2GA330J-NKA CD45SL2GA330J-NKA4C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
KRHTS:
8532300000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99