CD45-B2GA471K-GKA

TDK
810-CD45B2GA471KGKA
CD45-B2GA471K-GKA

Mfr.:

Description:
Safety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.723 $0.72
$0.474 $4.74
$0.296 $29.60
$0.238 $119.00
$0.195 $195.00
$0.189 $378.00
$0.179 $895.00
$0.175 $1,750.00
$0.172 $4,300.00

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
470 pF
Radial
10 mm (0.394 in)
Safety Radial Leaded Ceramic Disc Capacitors
B
10 %
Vertical Kink
- 25 C
+ 125 C
CD
Bulk
Brand: TDK
Diameter: 8 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: CD45-B2GA471K-GKA CD45-B2GA471K-GKA4C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
KRHTS:
8532300000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99