PYQ75-36WS28

TDK-Lambda
967-PYQ75-36WS28
PYQ75-36WS28

Mfr.:

Description:
DC/DC Converters - Through Hole Input 12/24/48DC, Output 12V 6.25A, 75W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$189.47 $2,842.05
$170.16 $5,104.80
$163.88 $9,832.80

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
75 W
9 V
75 V
28 V
2.67 A
3 kV
57.9 mm x 36.8 mm x 12.7 mm
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
PYQ75
Application: Railway, Industrial
Brand: TDK-Lambda
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 9 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
ECCN:
EAR99

PYQ75 75W Single-Output DC-DC Converters

TDK-Lambda PYQ75 75W Single-Output DC-DC Converters are quarter-brick, isolated devices that operate from an ultra-wide input range of 9VDC to 75VDC (8:1) with single-output voltages from 12V to 48V. The output voltage can be adjusted between -20% to +15% by using the trim terminal. Output voltage sense lines ensure a stable output voltage even with changing loads. The PYQ75 models feature 90% efficiency, 3000VAC I/O isolation, and an ambient temperature range of -40°C to +105°C. The units are potted to provide a high resistance to shock and vibration. TDK-Lambda PYQ75 75W Single-Output DC-DC Converters are certified according to the 62368-1 safety standards, and with additional circuits, they are also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.