PAH450S48-48/T

TDK-Lambda
967-PAH450S4848/T
PAH450S48-48/T

Mfr.:

Description:
DC/DC Converters - Through Hole 450W 48V 9.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$263.18 $263.18
$213.88 $2,138.80

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
450 W
48 V
36 V
75 V
48 V
9.4 A
500 V
Half Brick
61 mm (2.402 in)
58.4 mm (2.299 in)
12.7 mm (0.5 in)
PAH350
Brand: TDK-Lambda
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: PAH450S48-48/T
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99