GUS1000-48/R

TDK-Lambda
967-GUS1000-48/R
GUS1000-48/R

Mfr.:

Description:
Power Supplies - Chassis Mount Enclosed, 85-265V, 48V 20.9A, 1003.2W, Remote ON/OFF

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$382.25 $382.25
$330.82 $3,308.20

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
1.0032 kW
85 VAC to 265 VAC
1 Output
48 VDC
20.9 A
Enclosed
3 kVDC
95.5 %
177.8 mm
101.6 mm
41 mm
GUS1000
Brand: TDK-Lambda
Dimensions: 177.8 mm x 101.6 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Power Supplie
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

GUS350-1000 General-Purpose Power Supplies

TDK-Lambda GUS350-1000 General-Purpose Power Supplies are convection-cooled, offering 12V, 24V, 36V, and 48V outputs and 350W, 600W, or 1000W power ratings. Features include an output voltage adjustment function, remote on-off, and DIN-rail mounting bracket options. The GUS350-1000 power supplies provide a cost-effective and alternative source of power for manufacturers that need a higher grade of construction. These modules offer a 4" x 1.61" (101.6mm x 41mm) footprint, up to 95.5% efficiency, and an operating temperature range of -20°C to +70°C. TDK-Lambda GUS350-1000 General-Purpose Power Supplies are suitable for light industrial, automation, automated test equipment (ATE) systems, and LED lighting applications.