FQA020ADC-007-S

TDK-Lambda
967-FQA020ADC-007-S
FQA020ADC-007-S

Mfr.:

Description:
Power Line Filters 40VDC 20A PCB Mount Flanged

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$207.08 $207.08
$203.48 $2,034.80
$196.48 $5,894.40
$186.65 $11,199.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Line Filters
RoHS:  
DC Power Line Filter
40 VDC
20 A
Through Hole
Solder Pin
FQA
Brand: TDK-Lambda
Height: 12.7 mm
Length: 60.6 mm
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 15
Subcategory: Power Condition
Width: 55.88 mm
Part # Aliases: FQA020ADC-007-S
Unit Weight: 123.632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FQA/FQB 20A MIL-COTS DC Input Filters

TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters are board-mounted DC input filters for MIL-COTS noise and spike suppression. The filters are quarter-brick-sized with flanged and non-flanged versions available. The FQA and FQB components feature an input voltage range up to 40VDC, a 20A rated current, and an operating temperature range of either -40°C or -55°C to +115°C. The DC input filters are conduction, convection, or forced air-cooled. TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters are ideal for applications such as MIL-COTS defense and inflight systems.