DPX40-24WS12

TDK-Lambda
967-DPX4024WS12
DPX40-24WS12

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-36VDC, Output 12V 3.333A, 40W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 20/5/2026
7
Expected 24/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$244.17 $244.17
$231.71 $2,317.10
$218.65 $5,466.25
$204.02 $10,201.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
40 W
24 V
9.5 V
36 V
12 V
3.333 A
1.6 kV
125 mm
24.5 mm
57.6 mm
Industrial
DPX40
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 24.5 mm x 57.6 mm x 125 mm
Input Voltage: 9.5 V to 36 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: DPX40-24WS12
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DIN Rail Mount Power Solutions

TDK-Lambda delivers a comprehensive range of AC/DC power supplies, DC/DC converters, including DIN Rail mount power solutions, and EMC filters, designed to meet the demanding power challenges across diverse industries. Engineered for maximum efficiency, reliability, and compact design, these products are ideal for applications such as industrial automation, process control, and building management systems