D1SE120-24-A5

TDK-Lambda
967-D1SE120-24-A5
D1SE120-24-A5

Mfr.:

Description:
Power Supplies - DIN Rail Mount DIN Rail, Input 90-264VAC, 110-250VDC, Output 24V 5A, 120W, DC-OK, Coating

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$159.85 $159.85
$152.90 $15,290.00
250 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
120 W
90 VAC to 264 VAC, 110 VDC to 250 VDC
1 Output
24 V
5 A
Industrial
110 mm (4.331 in)
38 mm (1.496 in)
125 mm (4.921 in)
D1SE
Brand: TDK-Lambda
Dimensions: 110 mm x 38 mm x 125 mm
Isolation Voltage: 5 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: DIN Rail Power Supplie
Product Type: DIN Rail Power Supplies
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
ECCN:
EAR99

D1SE 120W to 480W DIN-Rail-Mount Power Supplies

TDK-Lambda D1SE DIN-Rail-Mount Power Supplies are cost-effective solutions for users requiring a reliable power supply. With outputs of 120W, 240W, and 480W, the DS1E allows designers to flexibly scale a wide range of industrial applications. These TDK-Lambda single-phase power supplies reduce energy consumption and maximize the balance between performance and cost efficiency. In addition to conventional operation with AC voltage, these power supplies can be operated safely with DC voltage. Equipped with push-in terminals, the devices can be quickly and reliably mounted, reducing installation times and enabling automation.