CUS500M1-12

TDK-Lambda
967-CUS500M1-12
CUS500M1-12

Mfr.:

Description:
Power Supplies - Chassis Mount Med 115-230VAC Output 12V 41.7A 504W

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$189.18 $189.18
$189.15 $2,269.80
$178.10 $4,274.40
$174.96 $10,497.60
108 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
500 W
85 VAC to 265 VAC
1 Output
12 VDC
41.7 A
Open Frame
4 kVAC
95.5 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
34 mm (1.339 in)
CUS500M1
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 500.4 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CUS500M1 500W AC-DC Switching Power Supplies

TDK-Lambda CUS500M1 500W AC-DC Switching Power Supplies deliver 500W when forced-air cooled or 300W when convection cooled with a 500W peak. The CUS500M1 devices are available in an open-frame version or enclosed version with an internal fan in an industry-standard 3" x 5" footprint. Certified to Medical and ITE safety standards, the CUS500M1 can be used in Class I and Class II (no ground wire) applications. Other applications include communications, broadcasting, LED, industrial, and test/measurement.