CUS350MP-1000-24

TDK-Lambda
967-CUS350MP-1000-24
CUS350MP-1000-24

Mfr.:

Description:
Power Supplies - Chassis Mount 500W 115-230VACin 24Vout 20.8A

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$307.93 $307.93
$285.96 $2,859.60
$278.63 $6,965.75
$271.30 $13,565.00
100 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
1 kW
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
20.8 A
Open Frame
Medical
183 mm (7.205 in)
88 mm (3.465 in)
44 mm (1.732 in)
CUS350MP
Brand: TDK-Lambda
Dimensions: 183 mm x 88 mm x 44 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 499.2 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Power Supplies
Part # Aliases: CUS350MP-1000-24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504403000
USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

CUS350MP 350W/500W AC-DC Medical Power Supplies

TDK-Lambda CUS350MP 350W/500W AC-DC Medical Power Supplies are rated 350W and 1000W peak with convection cooling for applications requiring low audible noise or 500W continuous, 1000W peak with forced air. TDK-Lambda CUS350MP AC-DC Medical Power Supplies are certified to IEC60601-1 3rd edition (medical), IEC62368-1, and IEC62477-1 (OVCIII) with compliance to the EN60601-1-2:2015 Edition 4 immunity requirements. With efficiencies of up to 94%, waste heat is reduced. This heat reduction allows the power supplies to operate reliably in a compact 88mm x 183mm x 44mm package size. A 5V, 0.3A standby voltage and remote on/off are fitted as standard. The high peak power rating makes the CUS350MP devices suitable for use in printers and equipment utilizing DC motors.