CUS1000M-12

TDK-Lambda
967-CUS1000M-12
CUS1000M-12

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 85-265V, 12V 66.7A, 800W

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
4
Expected 13/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$499.89 $499.89
$493.76 $4,937.60
$489.31 $12,232.75

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
800.4 W
85 VAC to 265 VAC
1 Output
12 VDC
66.7 A
Enclosed
93.6 %
Medical, Industrial
171 mm (6.732 in)
85 mm (3.346 in)
42.5 mm (1.673 in)
CUS1000M
Brand: TDK-Lambda
Dimensions: 171 mm x 85 mm x 42.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LMF1000-20B12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

CUS800M, CUS1000M, & CUS1200M AC-DC Power Supplies

TDK-Lambda CUS800M, CUS1000M, and CUS1200M AC-DC Power Supplies offer a compact design in a 171mm x 85mm x 42.5mm footprint and deliver up to 800W, 1000W, or 1200W power ratings. These power supplies feature medical certifications (2 x MOPP) required for B- and BF-type medical equipment. CUSxM power supplies have a leakage current of ≤0.250mA, nominal output voltages of 12V, 24V, 36V, and 48V, and efficiencies of up to 95.5%. The CUS800M, CUS1000M, and CUS1200M AC-DC power supplies include a variable speed cooling fan, 5V/2A standby voltage, remote on/off, and a power-good signal.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.