ACC-PX2X1-HC02

TDK-Lambda
967-ACC-PX2X1-HC02
ACC-PX2X1-HC02

Mfr.:

Description:
Heat Sinks Heatsink kit PXD40/60 12.7mm fin with 2 clips and thermal pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.70 $5.70
$5.56 $278.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, PX
Clip
Aluminum
Straight Fin
7 C/W
50.8 mm
24.1 mm
Brand: TDK-Lambda
Product Type: Heat Sinks
Series: PX
Factory Pack Quantity: 50
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99

ACC-PX2X1 Heatsink Kits

TDK-Lambda ACC-PX2X1 Heatsink Kits are designed for use with PXD40 / PXD60 single- and dual-output DC-DC converters. The kits include a heatsink, mounting clips, and a thermal pad, which may already be pasted on the bottom of the heatsink, depending on the model. It is recommended to mount the heatsink to the converter before soldering the converter to the PC board. TDK-Lambda ACC-PX2X1 Heatsink Kits feature a transverse fin style and a thermal impedance of 8.3°C/W to 9.3°C/W for the HC01 kit, 7.0°C/W to 7.7°C/W for the HC02 kit, and 5.7°C/W to 6.2°C/W for the HC03 kit.