SPH9855LM4H-1

Syntiant
721-SPH9855LM4H-1
SPH9855LM4H-1

Mfr.:

Description:
MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,572

Stock:
6,572 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.91 $2.91
$2.28 $22.80
$2.07 $51.75
$1.93 $96.50
$1.81 $181.00
$1.68 $420.00
$1.61 $805.00
$1.56 $1,560.00
Full Reel (Order in multiples of 5900)
$1.43 $8,437.00

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
Reel
Cut Tape
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: MEMS Microphones
Factory Pack Quantity: 5900
Subcategory: Microphones
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99