UJ2B

Switchcraft
502-UJ-2B
UJ2B

Mfr.:

Description:
Phone Connectors 3C .177" OPEN JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.16 $10.16
$9.13 $91.30
$7.98 $159.60
$7.78 $389.00
$7.33 $733.00
$6.87 $1,374.00
$6.12 $3,060.00
$5.94 $5,940.00
$5.91 $11,820.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
Female
3 Position
Chassis (Panel)
Not Switched
Solder
Tin
Straight
Bulk
Brand: Switchcraft
Contact Material: Steel
Housing Material: Thermoplastic (TP)
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99