DE3FW

Switchcraft
502-DE3FW
DE3FW

Mfr.:

Description:
XLR Connectors DE 3F XLR WHT/SLV S/

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.71 $14.71
$13.25 $132.50
$12.47 $249.40
$12.15 $607.50
$11.84 $1,184.00
$10.55 $2,110.00
$9.91 $4,955.00
$8.76 $8,760.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
3 Position
Female
Solder Cup
Chassis Mount
Silver
Straight
DE
Brand: Switchcraft
Color: White
Contact Material: Copper Alloy
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

White XLR & White Tini-QG® Mini XLR Connectors

Switchcraft White XLR and White Tini-QG® Mini XLR Connectors come in a vast range of contact configurations and are available with gold or silver-platedcontacts. Applications for Switchcraft White XLR and White Tini-QG include stage or architectural lighting, 3-, 4-, and 5-pin DMX connectors, audio applications, and color-coding studio connections.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

DE Panel Mount XLR Connectors

Switchcraft DE Series Panel Mount XLR Connectors are available as male and female in the same housing size, simplifying installation and modification. The DE series features 3 to 7 contacts with a rugged construction of nickel or black finish and plated in silver or gold. The chassis ground terminal feature is standard. 

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.