AAA3FBLP

Switchcraft
502-AAA3FBLP
AAA3FBLP

Mfr.:

Description:
XLR Connectors AAA Low Profile 3pin FML black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.05 $15.05
$14.34 $143.40
$13.69 $273.80
$11.65 $1,165.00
$11.61 $2,322.00
$10.72 $5,360.00
$10.19 $10,190.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Silver
Right Angle
AAA
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Current Rating: 15 A
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 125 V
Unit Weight: 30.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Sealed XLR Connectors

Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

AAA Series Low-Profile XLR Connectors

Switchcraft AAA Series Low-Profile XLR Connectors are 75% lighter and 80% smaller than the Switchcraft R-series Right XLRs. The attached cable exits the connector sideways for space savings and can easily be adjusted to face any direction. The connectors offer 3 to 7 pins with black, white, green, or yellow colored strain reliefs. The low-profile design pairs the same connector body with a smaller plastic backshell for applications where small size and low weight are critical. Applications include wireless body packs, video camera audio connections, medical instrumentation, and compact data collection.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.