603HG079184X

Switchcraft
502-603HG079184X
603HG079184X

Mfr.:

Description:
Specialised Cables 2M Mini-XLR Cable 3P F Socket to Stip/Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$47.50 $47.50

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Specialised Cables
RoHS:  
Tini QG Cable
Socket
3 Position
No Connector
2 m
Female
125 VAC
Black
5 A
Tini QG
Bulk
Brand: Switchcraft
Description/Function: Single Ended
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS Tini-QG® Mini-XLR Cables

Switchcraft Off-the-Shelf (OTS) Tini-QG® Mini-XLR Cables are rugged cables that include a mylar foil shield, a PVC jacket, and a drain wire. The series utilizes the original Mini-XLR connectors and is available off-the-shelf in a 2m standard length. The single-ended cables of Switchcraft OTS Tini-QG Mini-XLR Cables have stripped and tinned leads with color-coded conductors for easy installation. These over-molded cables offer a quality flex relief that makes them ideal for medical devices, professional audio systems, and other demanding applications.