SFUI032GJ1AE2TO-C-LT-2AP-STD

Swissbit
922-606301
SFUI032GJ1AE2TO-C-LT-2AP-STD

Mfr.:

Description:
Managed NAND 32GB USB FLASH DRIVE MODULE PSLC U-56 CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$168.80 $168.80
$155.58 $1,555.80
$150.45 $3,761.25
$146.69 $7,334.50
$146.67 $14,667.00
250 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Managed NAND
RoHS:  
U-56
eUSB
32 GB
PSLC
3.3 V, 5 V
0 C
+ 70 C
36.8 mm x 26.65 mm x 9.7 mm
Active Mode Current: 80 mA
Brand: Swissbit
Interface Type: USB
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: everbit
Part # Aliases: 606301
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SWISSBIT