SFUI008GJ1AE2TO-C-GS-2AP-STD

Swissbit
922-606297
SFUI008GJ1AE2TO-C-GS-2AP-STD

Mfr.:

Description:
Managed NAND 8GB USB FLASH DRIVE MODULE PSLC U-56 CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$100.41 $100.41
$92.70 $927.00
$89.67 $2,241.75
$87.42 $4,371.00
$85.22 $8,522.00
250 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Managed NAND
RoHS:  
U-56
eUSB
8 GB
PSLC
3.3 V, 5 V
0 C
+ 70 C
36.8 mm x 26.65 mm x 9.7 mm
Active Mode Current: 80 mA
Brand: Swissbit
Interface Type: USB
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: everbit
Part # Aliases: 606297
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SWISSBIT