SFSD032GL1AS1TO-E-NG-221-STD

Swissbit
922-609022
SFSD032GL1AS1TO-E-NG-221-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-600, 32 GB, SLC Flash, -25 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$622.47 $622.47

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SD Cards
32 GB
UHS-I
55 MB/s
95 MB/s
SLC
2.7 V to 3.6 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-600
Brand: Swissbit
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 609022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

S-600 Industrial SD/SDHC Memory Cards

Swissbit S-600 Industrial SD/SDHC Memory Cards have capacities of 512M, 1G, 2G, 4G, 8G, 16G, and 32GBytes and an extended operating temperature range of -25°C to 85°C or industrial operating temperature range of -40°C to 85°C. The Swissbit S-600 is fully compliant with SD Memory Card specification 5.0 (4-32GB) / 3.0 (512MB-2GB). The S-600 form factor is a standard SD memory card (32.0mm x 24.0mm x 2.1mm) with a write protect slider. The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.