SFCF008GH1AF2TO-C-MS-537-STD

Swissbit
922-610442
SFCF008GH1AF2TO-C-MS-537-STD

Mfr.:

Description:
Memory Cards Industrial Compact Flash Card, C-500, 8 GB, SLC Flash, 0C to +70C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$252.17 $252.17

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
Compact Flash Cards
8 GB
ATA
39 MB/s
64 MB/s
SLC
3.3 V, 5 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
C-500
Application: Industrial
Brand: Swissbit
Configuration: Dual
Connector Type: Socket
Length: 42.8 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 36.4 mm
Part # Aliases: 610442
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Industrial CompactFlash Cards

Swissbit Industrial CompactFlash™ Cards are small form factor, non-volatile memory cards that provide high capacity data storage. The cards are designed to capture, retain and transport data, audio, and images. The cards facilitate the transfer of all types of digital information between a large variety of digital systems.