UB3C3-700B

Sunon
369-UB3C3700B
UB3C3-700B

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 12x12x3mm, 3VDC, 2.67 L/min, 0.1W, 26/30cm dBA, 22.96"H2O, Vapo, IP58

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$28.77 $28.77
$27.73 $693.25
$24.53 $6,132.50
$23.48 $11,740.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
RoHS:  
Brushless Blower
DC
3 VDC
2.67 CFM (0.08 m3/min)
Vapo
26 dBA
15500 RPM
100 mW
12 mm
3 mm
3 mm
Thermoplastic (LCP) UL 94 V-0
Wire Leads - 2
Mighty Mini
IP58
Brand: Sunon
Pressure Type: 22.96 Pa
Product Type: Blowers
Factory Pack Quantity: 1000
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D01002270F-00
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier reports a Product Change as of production January 2019. The product will now feature a Tunnel Cushion. This is a mechanical modification and performance should remain the same although there will be a dimensional change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0119-12

CNHTS:
8414599099
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.