PF80251B1-1000U-A99

Sunon
369-PF80251B11UA99
PF80251B1-1000U-A99

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Ball, Lead Wires, Auto Restart, 2017Q4-MP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.81 $23.81
$21.99 $219.90
$20.68 $517.00
$19.88 $994.00
$18.45 $1,845.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
80 mm
25 mm
80 mm
12 VDC
60 CFM (1.7 m3/min)
4800 RPM
Ball
45.5 dBA
3.54 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
PF
Brand: Sunon
Current Type: DC
Pressure Type: 0.41 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D08076010G-00
Unit Weight: 91 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99