PF60252VX-1000U-G99

Sunon
369-PF60252VX100UG99
PF60252VX-1000U-G99

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 40CFM, Vapo, 3x Lead Wires, Auto Restart, Tach

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
70
Expected 27/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.23 $25.23
$21.63 $216.30
$19.88 $497.00
$18.58 $929.00
$17.14 $3,428.00
$16.11 $9,666.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
60 mm
25 mm
60 mm
24 VDC
40 CFM
8300 RPM
Vapo
46 dBA
4.42 W
Auto Restart, Tachometer
Thermoplastic (TP)
Wire Leads - 3
PF
Brand: Sunon
Current Type: DC
Life: 70,000 Hour
Pressure Type: 0.66 in H2O
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D06120430G-00, PF60252VX-1000X-G99
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99