HAC0251S4-1000U-999

Sunon
369-HAC0251S4100U999
HAC0251S4-1000U-999

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x25mm, 12VDC, Sleeve Bearing, Lead Wires, D12040520G-00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.58 $10.58
$8.77 $87.70
$8.13 $325.20
$7.65 $918.00
$6.92 $1,937.60

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
120 mm
25 mm
120 mm
12 VDC
55.2 CFM (1.56 m3/min)
1600 RPM
Sleeve
28.8 dBA
1.06 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
HA
Brand: Sunon
Current Type: DC
Pressure Type: 0.07 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D12040520G-00
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596560
TARIC:
8414593590
ECCN:
EAR99