GF60151B9-1E00U-AC9

Sunon
369-GF60151B91E00C9
GF60151B9-1E00U-AC9

Mfr.:

Description:
DC Fans Axial Fan, 60x60x15mm, 12VDC, 10.6CFM, 0.05"H2O, Ball, Wire, Auto Restart, IP56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.61 $20.61
$20.07 $200.70
$17.57 $439.25
$17.04 $852.00
$14.61 $1,461.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
60 mm
15 mm
60 mm
12 VDC
10.6 CFM (0.3 m3/min)
2300 RPM
Ball
17.1 dBA
IP56
390 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
GF
Brand: Sunon
Current Type: DC
Pressure Type: 0.05 in H2O
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D06080670G-01
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

LED Cooling Solutions

Sunon LED Cooling Solutions are cooling modules for LED light engine manufacturers. Sunon Cooling Solutions make it easy for users to select or design the thermal solution parts needed for their electrical products. Sunon fans (cooling, dustproof, and waterproof), blowers, and coolers are used in a wide range of industries and applications. These solutions are ideal for food and beverage, telecom/server, medical, stage lighting, 3D printing, thin blowers, power tools, cold plates, and more.

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.