EEC0252B2-000U-A99

Sunon
369-EEC0252B2000UA99
EEC0252B2-000U-A99

Mfr.:

Description:
DC Fans Axial Fan, 120x120x25mm, 24VDC, 93CFM, 0.22"H2O, Ball, Wire, Auto Restart

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 878

Stock:
878 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$24.10 $24.10
$18.89 $188.90
$18.68 $467.00
$18.56 $742.40
$18.35 $2,202.00
$16.26 $4,552.80
$16.07 $8,356.40

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
120 mm
25 mm
120 mm
24 VDC
93 CFM (2.6 m3/min)
2700 RPM
Ball
40.5 dBA
3.5 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
EEC
Brand: Sunon
Current Type: DC
Pressure Type: 0.22 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D12016710G-03
Unit Weight: 157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99