EB45100S2-000U-999

Sunon
369-EB45100S2000U999
EB45100S2-000U-999

Mfr.:

Description:
DC Fans Axial Fan, 45x45x10mm, 5VDC, 9.2CFM, 1.2W, 27dBA, 0.12"H2O, Sleeve, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 384   Multiples: 384
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.71 $2,960.64
$7.56 $8,709.12
2,688 Quote

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
45 mm
10 mm
45 mm
5 VDC
9.2 CFM (0.26 m3/min)
5000 RPM
Sleeve
27 dBA
1.2 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
EB
Brand: Sunon
Current Type: DC
Pressure Type: 0.12 in H2O
Product Type: DC Fans
Factory Pack Quantity: 384
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D04078000G-00
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.