DP203AT-2122LBT.GN

Sunon
369-DP203AT2122LBTGN
DP203AT-2122LBT.GN

Mfr.:

Description:
AC Fans Axial Fan, 120x120x25mm, 220-240VAC, 47/54CFM, 0.12/0.13"H2O, Ball, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29
Expected 22/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$38.17 $38.17
$34.03 $340.30
$31.40 $785.00
$30.80 $1,232.00
$30.76 $8,612.80
$30.69 $15,958.80

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: AC Fans
RoHS:  
Axial
120 mm
25 mm
120 mm
220 VAC to 240 VAC
54 CFM (1.53 m3/min)
Ball
40 dBA
1900 RPM
14 W
Aluminum
Quick Connect Terminal
DP
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: AC
Pressure Type: 0.13 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: A12003480G-00
Unit Weight: 330.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99