CF4207HBL-1000U-A99

Sunon
369-CF4207HBL1000A99
CF4207HBL-1000U-A99

Mfr.:

Description:
EC Fans EC Axial Fan, 200x200x77mm, 100-240VAC, 50/60Hz, 438CFM, 0.57"H2O, Auto Restart

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$123.56 $123.56
$105.04 $1,260.48
$103.56 $3,106.80

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: EC Fans
RoHS:  
Axial
200 mm
77 mm
200 mm
438 CFM
110 VAC, 220 VAC
53.4 dBA
2100 RPM
16.5 W/17.5 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
IP21, IP55
CF
Bearing Type: Ball
Brand: Sunon
Current Type: EC
Features: Auto Restart
Frame Dimensions - mm: 209 mm x 79 mm
Lead Length: 450 mm
Pressure Type: 0.57 in H2O
Product Type: EC Fans
Size: 209 mm x 79 mm
Factory Pack Quantity: 6
Tradename: Eco EC
Part # Aliases: E25000300G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

CF Series Super Energy Saving EC Fans

SUNON CF Series Super Energy Saving EC Fans feature an Electronic Commutation (EC) design, with a DC motor and an integrated AC to-DC converter. These design allows EC fans incorporate a smaller footprint and lower power consumption than standard AC-powered Axial fans. The Electronic Commutation design also offers motor speed control and quiet operation. These axial fans use high-efficiency brushless DC motors derived directly from an AC power supply. The EC Fans are dust-proof and water-proof, with an IP rating of up to IP-68. These Fans meet EU ATEX directives for refrigerant safety and are EL, CUR, TUV, and CE certified. The EC fans are 120mm x 120mm in size. Typical applications include HVAC, beverage coolers, medical freezers, and telecom BS stations.