CF2207LBL-000U-HE9

Sunon
369-CF2207LBL000UHE9
CF2207LBL-000U-HE9

Mfr.:

Description:
EC Fans EC Axial Fan, 250x77.4mm Round, 220-240VAC, 3x Wire, Auto Restart, PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$116.95 $3,508.50

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: EC Fans
RoHS:  
Axial
250 mm
77 mm
250 mm
279 CFM (7.9 m3/min)
220 VAC to 240 VAC
41.2 dBA
1400 RPM
6.6 W
Polybutylene Terephthalate (PBT)
Wire Leads - 3
IP68
CF
Bearing Type: Ball
Brand: Sunon
Current Type: EC
Features: Auto Restart, PWM
Pressure Type: 0.3 in H2O
Product Type: EC Fans
Factory Pack Quantity: 6
Subcategory: Fans, Blowers & Accessories
Tradename: Eco EC
Part # Aliases: E20000020G-00
Unit Weight: 1.100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

CF Series Super Energy Saving EC Fans

SUNON CF Series Super Energy Saving EC Fans feature an Electronic Commutation (EC) design, with a DC motor and an integrated AC to-DC converter. These design allows EC fans incorporate a smaller footprint and lower power consumption than standard AC-powered Axial fans. The Electronic Commutation design also offers motor speed control and quiet operation. These axial fans use high-efficiency brushless DC motors derived directly from an AC power supply. The EC Fans are dust-proof and water-proof, with an IP rating of up to IP-68. These Fans meet EU ATEX directives for refrigerant safety and are EL, CUR, TUV, and CE certified. The EC fans are 120mm x 120mm in size. Typical applications include HVAC, beverage coolers, medical freezers, and telecom BS stations.

EV Charger Solutions

Sunon EV Charger Solutions are a part of the renewable energy market and include AC fans, DC fans, heat sinks, EC fans, and blowers. With the energy transition to green, low-carbon growing in the market, carbon reduction has become heavily encouraged in EV use. EV charging stations consist of multiple battery modules and a highly complex structure; a well-designed thermal solution with a spoiling function is needed to enhance the charging efficiency and the safety of the fast charging operation. Sunon EV Charger Solutions are available in various sizes and with various protection ratings, ensuring an ideal product for any project.

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.