RPT109NP-152MB

Sumida
851-RPT109NP-152MB
RPT109NP-152MB

Mfr.:

Description:
Power Inductors - Leaded

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 918

Stock:
918 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.14 $2.14
$1.83 $18.30
$1.67 $83.50
$1.29 $129.00
$1.19 $238.00
$1.13 $565.00
$1.03 $1,030.00
$0.994 $2,485.00
$0.938 $4,690.00

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Radial
4040 (1010 metric)
Shielded
1.5 mH
20 %
6.1 Ohms
450 mA
- 40 C
+ 125 C
Standard
PCB Mount
10 mm
10 mm
9.6 mm
Ferrite
RPT
Bulk
Application: LED Lighting Applications
Brand: Sumida
Case Code - in: 4040
Case Code - mm: 1010
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RPT PIN Power Inductor

Sumida RPT PIN Power Inductor features a magnetically shielded device with a ferrite core construction. The inductor is available in a 10.5mm x 10.5mm x 10mm pallet package. The RPT series is RoHS compliant and offers a moisture sensitivity level 1. The Sumida RPT PIN Power Inductor is ideal for LED lighting applications requiring high-voltage ratings. The inductor operates with a 1500μH ±20% inductance rating  and a 0.21A typical temperature rise current.