SFP1000LHST

16-SFP1000LHST
SFP1000LHST

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 1000BASE-LH MSA Compliant SFP Module - Lifetime Warranty - 1 Gbps - LC SFP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
40 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$35.58 $35.58
$28.52 $285.20
$24.45 $2,445.00
$22.67 $11,335.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517699090
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH