N6PATCH4RD

StarTech
16-N6PATCH4RD
N6PATCH4RD

Mfr.:

Description:
Ethernet Cables / Networking Cables 4 ft Red Snagless UTP Cat6 Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
308 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.78 $8.78
$7.46 $74.60
$6.99 $174.75
$6.66 $333.00
$6.34 $634.00
$5.94 $1,485.00
$5.66 $2,830.00
$5.39 $5,390.00
$5.05 $12,625.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
1.219 m (4 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH