N6PATCH4PL

16-N6PATCH4PL
N6PATCH4PL

Mfr.:

Description:
Ethernet Cables / Networking Cables 4 ft Purple Snagless UTP Cat6 Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 25/5/2026
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.52 $9.52
$8.62 $86.20
$8.13 $203.25
$7.94 $397.00
$7.53 $753.00
$6.74 $1,685.00
$6.35 $3,175.00
$5.56 $5,560.00
$5.10 $12,750.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
1.219 m (4 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH