N6PAT1RDS

16-N6PAT1RDS
N6PAT1RDS

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 Slim Snagless Ethernet Cable LSZH UTP 1ft Red

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
426 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.65 $8.65
$7.34 $73.40
$6.88 $172.00
$6.55 $327.50
$6.24 $624.00
$5.84 $1,460.00
$5.56 $2,780.00
$5.30 $5,300.00
$4.96 $12,400.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
304.8 mm (12 in)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH