M45PATCH1YL

StarTech
16-M45PATCH1YL
M45PATCH1YL

Mfr.:

Description:
Ethernet Cables / Networking Cables 1 ft Yellow Molded Cat5e UTP Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.19 $7.19
$6.10 $61.00
$5.71 $142.75
$5.45 $272.50
$5.18 $518.00
$4.87 $1,217.50
$4.63 $2,315.00
$4.41 $4,410.00
$4.13 $10,325.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
304.8 mm (12 in)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH