CBMZTRB10

16-CBMZTRB10
CBMZTRB10

Mfr.:

Description:
Cable Ties 100 Pack of Releasable Zip Ties 10

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$38.06 $38.06
$32.35 $323.50
$30.44 $761.00
$29.45 $1,472.50
$28.47 $2,847.00
$26.90 $6,725.00
$25.24 $12,620.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Tie
White
Reusable
Nylon 6.6
10 in
0.3 in
50 lb
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Bundle Diameter: 2.55 in
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thickness: 0.1 in
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH